- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 195006MST
195006MST
CTS Corporation
Switch DIP OFF ON SPST 6 Piano 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 6 Piano 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 195006MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:195006MST
-
Alias/AKA:195-6MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,700
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$0.865
250
$0.762
500
$0.712
1,020
$0.630
3,060
$0.592
5,100
$0.578
8,160
$0.577
15,300 +
$0.575
Click for Quote
Log in
to unlock special pricing