- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 195004MST
195004MST
CTS Corporation
Dip Switch - SPST - 4 Position - Through Hole - Right Angle - Piano Actuator - 50mA - 24VDC - Ship at OFF position.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 4 Position - Through Hole - Right Angle - Piano Actuator - 50mA - 24VDC - Ship at OFF position.
Search Keywords: 195004MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:195004MST
-
Alias/AKA:195-4MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1035
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,355
Ships today, if you order in
Minimum Order Quantity:
50
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$0.6866
250
$0.5970
1,035
$0.5078
3,105
$0.4790
5,175
$0.4673
8,280
$0.4661
10,350
$0.4650
15,525 +
$0.4638
Click for Quote
Log in
to unlock special pricing