- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 195003MSTN
195003MSTN
CTS Corporation
Dip Switch - SPST - 3 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at ON Position - ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 3 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at ON Position - Tin Finish.
Search Keywords: 195003MSTN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:195003MSTN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1045
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.7615
250
$0.6387
1,045
$0.5910
3,135
$0.5425
5,225
$0.5000
8,360
$0.4847
10,450
$0.4653
15,675 +
$0.4592
Click for Quote
Log in
to unlock special pricing