- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 195002MSTN
195002MSTN
CTS Corporation
Dip Switch - SPST - 2 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at ON Position - ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 2 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at ON Position - Tin Finish.
Search Keywords: 195002MSTN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:195002MSTN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1050
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$0.6712
250
$0.5629
1,050
$0.5209
3,150
$0.4781
5,250
$0.4411
8,400
$0.4264
10,500
$0.4093
15,750 +
$0.4083
Click for Quote
Log in
to unlock special pricing