- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 195002MST
195002MST
CTS Corporation
Switch DIP OFF ON SPST 2 Piano 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 2 Piano 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 195002MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:195002MST
-
Alias/AKA:195-2MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1050
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,911
Ships today, if you order in
Minimum Order Quantity:
50
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
50
$0.5916
250
$0.4924
1,050
$0.4242
3,150
$0.3953
5,250
$0.3857
8,400
$0.3847
10,500
$0.3838
15,750 +
$0.3828
Click for Quote
Log in
to unlock special pricing