- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 194-6MST
194-6MST
CTS Corporation
Side Actuated DIP Switch - 6 Position - Thru Hole - Shipped OFF - Top Tape Seal
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Side Actuated DIP Switch - 6 Position - Thru Hole - Shipped OFF - Top Tape Seal
Search Keywords: 1946MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:194-6MST
-
Alias/AKA:194006MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:1.14 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
930
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
255
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.263
50
$1.146
100
$1.080
255
$0.984
510
$0.915
765
$0.906
1,020 +
$0.811
Click for Quote
Log in
to unlock special pricing