- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 194-2MST
CTS Corporation
194-2MST
Side Actuated DIP Switch - 2 Position - Thru Hole - Shipped OFF - Top Tape Seal
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Side Actuated DIP Switch - 2 Position - Thru Hole - Shipped OFF - Top Tape Seal
Search Keywords: 1942MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:194-2MST
-
Alias/AKA:194002MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:1.14 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is 194-2MST RoHS compliant?
Yes, 194-2MST is RoHS compliant.
What is the lead time for 194-2MST?
The standard lead time for 194-2MST is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,198
Can Ship immediately
Minimum Order Quantity:
75
Order Increment:
75
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
75
$1.245
300
$0.812
1,050
$0.694
2,550
$0.590
5,025
$0.588
7,500
$0.587
10,050
$0.585
15,000 +
$0.584
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT