- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 194012MST
194012MST
CTS Corporation
Dip Switch - SPST - 12 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at OFF Position ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 12 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at OFF Position - Gold Finish -PC Pin.
Search Keywords: 194012MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:194012MST
-
Alias/AKA:194-12MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1005
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
448
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
252
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.96
50
$1.76
100
$1.70
252
$1.60
503
$1.53
754
$1.50
1,005 +
$1.25
Click for Quote
Log in
to unlock special pricing