- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 194010MST
194010MST
CTS Corporation
Dip Switch - SPST - 10 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at OFF Position ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 10 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at OFF Position - Gold Finish - PC Pin.
Search Keywords: 194010MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:194010MST
-
Alias/AKA:194-10MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
On Order:
5,000
can ship 5/20/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
25
$1.334
50
$1.331
100
$1.327
250
$1.324
500
$0.993
750
$0.927
1,000 +
$0.908
Click for Quote
Log in
to unlock special pricing