- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 194008MST
194008MST
CTS Corporation
Dip Switch - SPST - 8 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at OFF Position - ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 8 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at OFF Position - Gold Finish - PC Pin.
Search Keywords: 194008MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:194008MST
-
Alias/AKA:194-8MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,378
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
25
$1.234
250
$1.005
500
$0.951
1,000
$0.863
3,000
$0.837
5,000
$0.823
8,000
$0.821
10,000 +
$0.819
Click for Quote
Log in
to unlock special pricing