- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 194007MST
194007MST
CTS Corporation
Switch DIP OFF ON SPST 7 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 7 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 194007MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:194007MST
-
Alias/AKA:194-7MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$1.404
50
$1.340
100
$1.191
250
$1.093
500
$1.024
750
$1.022
1,000 +
$0.868
Click for Quote
Log in
to unlock special pricing