- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 194005MST
194005MST
CTS Corporation
Switch DIP OFF ON SPST 5 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 5 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 194005MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:194005MST
-
Alias/AKA:194-5MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1015
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,217
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
25
$0.780
250
$0.698
500
$0.682
1,015
$0.668
3,045
$0.654
5,075
$0.595
8,120
$0.588
10,150 +
$0.564
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments