- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 194004MSTN
194004MSTN
CTS Corporation
Dip Switch - SPST - 4 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at ON Position - ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 4 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at ON Position - Gold Finish - PC Pin.
Search Keywords: 194004MSTN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:194004MSTN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1035
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
259
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
259
$0.969
518
$0.727
777
$0.678
1,035 +
$0.665
Click for Quote
Log in
to unlock special pricing