- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 194004MST
194004MST
CTS Corporation
Dip Switch - SPST - 4 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at OFF Position - ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 4 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at OFF Position - Gold Finish - PC Pin.
Search Keywords: 194004MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:194004MST
-
Alias/AKA:194-4MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1035
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,665
Ships today, if you order in
Minimum Order Quantity:
50
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
50
$0.869
250
$0.778
500
$0.728
1,035
$0.644
3,105
$0.608
5,175
$0.594
8,280
$0.593
10,350 +
$0.591
Click for Quote
Log in
to unlock special pricing