- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 194002MST
194002MST
CTS Corporation
Switch DIP OFF ON SPST 2 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 2 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 194002MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:194002MST
-
Alias/AKA:194-2MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1050
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,798
can ship 6/26/26
Minimum Order Quantity:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.850
250
$0.725
500
$0.682
1,050
$0.606
3,150
$0.570
5,250
$0.557
8,400
$0.555
15,750 +
$0.554
Click for Quote
Log in
to unlock special pricing