Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

193-8MSR

SMD Side Actuated DIP Switch - 8 Position - Shipped OFF - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMD Side Actuated DIP Switch - 8 Position - Shipped OFF - Tape&Reel
Search Keywords: 1938MSR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 193-8MSR
Alias/AKA: 193008MSR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 350
Body Orientation: Straight
Actuator Style: Piano
Actuator Length: 1.14 mm
Number of Positions: 8
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.05@24VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 193-8MSR RoHS compliant?
Yes, 193-8MSR is RoHS compliant.
What is the lead time for 193-8MSR?
The standard lead time for 193-8MSR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,650
Can Ship immediately
Minimum Order Quantity:
350
Order Increment:
350
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
350
$0.936
700
$0.902
1,050
$0.900
2,800
$0.895
5,250
$0.886
7,700
$0.884
10,150
$0.881
15,050 +
$0.879
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!