- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 193-5MS
193-5MS
CTS Corporation
SMD Side Actuated DIP Switch - 5 Position - Shipped OFF - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
SMD Side Actuated DIP Switch - 5 Position - Shipped OFF - Tube
Search Keywords: 1935MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:193-5MS
-
Alias/AKA:193005MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1015 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:1.14 mm
-
Number of Positions:5
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
810
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$0.775
250
$0.693
500
$0.678
1,015
$0.663
3,045
$0.650
5,075
$0.588
8,120
$0.584
10,150 +
$0.561
Click for Quote
Log in
to unlock special pricing