- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 193-4MSR
193-4MSR
CTS Corporation
SMD Side Actuated DIP Switch - 4 Position - Shipped OFF - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Side Actuated DIP Switch - 4 Position - Shipped OFF - Tape&Reel
Search Keywords: 1934MSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:193-4MSR
-
Alias/AKA:193004MSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1050 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:1.14 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,750
Can Ship immediately
MOQ for In Stock Qty:
263
MOQ for out of Stock Qty:
263
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
263
$0.672
525
$0.660
788
$0.649
1,050 +
$0.639
Click for Quote
Log in
to unlock special pricing