- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 193-2MS
193-2MS
CTS Corporation
SMD Side Actuated DIP Switch - 2 Position - Shipped OFF - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
SMD Side Actuated DIP Switch - 2 Position - Shipped OFF - Tube
Search Keywords: 1932MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:193-2MS
-
Alias/AKA:193002MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1050 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:1.14 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
50
$0.6189
250
$0.5537
500
$0.5523
1,050
$0.5410
3,150
$0.5189
5,250
$0.4775
8,400
$0.4715
15,750 +
$0.4494
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments