- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 193008MSR
193008MSR
CTS Corporation
Dip Switch - SPST - 8 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at OFF Position - ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 8 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at OFF Position - Gold Finish - T/R.
Search Keywords: 193008MSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:193008MSR
-
Alias/AKA:193-8MSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1050
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,350
Can Ship immediately
Minimum Order Quantity:
250
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
250
$1.030
500
$0.970
1,050
$0.914
3,150
$0.878
5,250
$0.853
8,400
$0.851
10,500
$0.848
15,750 +
$0.846
Click for Quote
Log in
to unlock special pricing