- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 193008MS
193008MS
CTS Corporation
Dip Switch - SPST - 8 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at OFF Position - ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 8 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at OFF Position - Gold Finish.
Search Keywords: 193008MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:193008MS
-
Alias/AKA:193-8MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,595
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.335
250
$1.106
500
$1.049
1,000
$0.994
3,000
$0.944
5,000
$0.912
8,000
$0.910
10,000 +
$0.908
Click for Quote
Log in
to unlock special pricing