- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 193006MSR
193006MSR
CTS Corporation
Switch DIP OFF ON SPST 6 Piano 0.05A 24VDC Gull Wing 7000Cycles 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 6 Piano 0.05A 24VDC Gull Wing 7000Cycles 2.54mm SMD T/R
Search Keywords: 193006MSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:193006MSR
-
Alias/AKA:193-6MSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1050
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,187
Can Ship immediately
MOQ for In Stock Qty:
263
MOQ for out of Stock Qty:
263
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
263
$1.215
525
$1.048
788
$1.002
1,050 +
$0.957
Click for Quote
Log in
to unlock special pricing