- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 193006MS
193006MS
CTS Corporation
Dip Switch - SPST - 6 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at OFF Position - ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 6 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at OFF Position - Gold Finish.
Search Keywords: 193006MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:193006MS
-
Alias/AKA:193-6MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
1,020
can ship 7/8/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
255
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.197
50
$1.194
100
$1.191
255
$1.188
510
$0.891
765
$0.832
1,020 +
$0.815
Click for Quote
Log in
to unlock special pricing