- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 193005MS
193005MS
CTS Corporation
Switch DIP OFF ON SPST 5 Piano 0.05A 24VDC Gull Wing 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 5 Piano 0.05A 24VDC Gull Wing 2.54mm SMD Tube
Search Keywords: 193005MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:193005MS
-
Alias/AKA:193-5MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1015
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
810
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$0.742
250
$0.694
500
$0.680
1,015
$0.665
3,045
$0.642
5,075
$0.581
8,120
$0.568
10,150 +
$0.546
Click for Quote
Log in
to unlock special pricing