Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

193004MSR

Dip Switch - SPST - 4 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at OFF Position - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Dip Switch - SPST - 4 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at OFF Position - Gold Finish - T/R.
Search Keywords: 193004MSR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 193004MSR
Alias/AKA: 193-4MSR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 350
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 193004MSR RoHS compliant?
Yes, 193004MSR is RoHS compliant.
What is the lead time for 193004MSR?
The standard lead time for 193004MSR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,400
Ships today, if you order in
Minimum Order Quantity:
350
Order Increment:
350
4 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
350
$0.943
700
$0.883
1,050
$0.835
2,800
$0.803
5,250
$0.801
7,700
$0.799
10,150
$0.797
15,050 +
$0.795
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!