Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

193004MS

Switch DIP OFF ON SPST 4 Piano 0.05A 24VDC Gull Wing 7000Cycles 2.54mm SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Switch DIP OFF ON SPST 4 Piano 0.05A 24VDC Gull Wing 7000Cycles 2.54mm SMD Tube
Search Keywords: 193004MS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 193004MS
Alias/AKA: 193-4MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 193004MS RoHS compliant?
Yes, 193004MS is RoHS compliant.
What is the lead time for 193004MS?
The standard lead time for 193004MS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,705
Can Ship immediately
Minimum Order Quantity:
45
Order Increment:
45
4 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$0.708
270
$0.672
540
$0.658
1,035
$0.645
2,520
$0.628
5,040
$0.567
7,515
$0.560
10,035 +
$0.532
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!