- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 193002MS
193002MS
CTS Corporation
Switch DIP OFF ON SPST 2 Piano 0.05A 24VDC Gull Wing 7000Cycles 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 2 Piano 0.05A 24VDC Gull Wing 7000Cycles 2.54mm SMD Tube
Search Keywords: 193002MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:193002MS
-
Alias/AKA:193-2MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1050
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.5831
250
$0.5570
500
$0.5458
1,050
$0.5337
3,150
$0.5159
5,250
$0.4684
8,400
$0.4614
15,750 +
$0.4341
Click for Quote
Log in
to unlock special pricing