Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - 0-10 VDC Analog Control Signal - 90 A Maximum L ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - 0-10 VDC Analog Control Signal - 90 A Maximum Load Current - 180-280 VAC Operating Voltage Range - Panel Mount.
Search Keywords: MCPC2490C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    MCPC2490C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    90(RMS) A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    58.4 x 45.7 x 19.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Can Ship immediately
16 Weeks can ship 11/15/24
ADD TO CART
Qty
Unit Price
1
€183.000
3
€180.147
5
€179.241
10
€165.099
20 +
€164.275
Click for Quote
Log in to unlock special pricing