Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

M50100TB600

Bridge Rectifier - Three Phase - 600V Peak Reverse (Max) - 100A Average Rectified (Io) - 1.2V @ 100A Forward (Vf) (Max) @ If - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Bridge Rectifier - Three Phase - 600V Peak Reverse (Max) - 100A Average Rectified (Io) - 1.2V @ 100A Forward (Vf) (Max) @ If - Module Package.
Search Keywords: M50100TB600
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: M50100TB600
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541300080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Configuration: Single
Bridge Type: Three Phase
Dimension: 57.5 x 44.4 x 24.1 mm
Family: M50100TB600
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M50100TB600 RoHS compliant?
Yes, M50100TB600 is RoHS compliant.
What is the lead time for M50100TB600?
The standard lead time for M50100TB600 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Can Ship immediately
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$126.21
5
$123.75
10
$121.98
20
$118.54
50
$115.29
100 +
$113.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!