Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 4 to 10VDC Input - 8A, 24 to 280V Load - PC Pin Termination - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 4 to 10VDC Input - 8A, 24 to 280V Load - PC Pin Termination - 4-SIP Package.
Search Keywords: LS240D8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    LS240D8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    8(RMS) A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    10 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    35.5 x 13.1 x 22.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 83
Can Ship immediately
On Order:
250   can ship 9/5/24
16 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
1
$53.44
5
$37.54
10
$33.56
30
$32.59
60
$30.94
120
$30.40
270 +
$30.25
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5