- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- H12D4840DE
H12D4840DE
Sensata / Crydom
Solid State Relay - 15-32 VDC Control Voltage Range - 40 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Vo ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 15-32 VDC Control Voltage Range - 40 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Panel Mount.
Search Keywords: H12D4840DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:H12D4840DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:40(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:15 - 32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:45.7 x 58.4 x 21.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 7/8/26
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$147.67
5
$144.79
10
$140.65
20
$136.75
50
$133.05
100 +
$132.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT