Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
G240D10R by Sensata / Crydom
Image is representational - see mfr. specs
Sensata / Crydom

Relay SSR 34mA 32V DC-IN 10A 250V AC-OUT 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 34mA 32V DC-IN 10A 250V AC-OUT 4-Pin
Search Keywords: G240D10R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    G240D10R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • ECCN:
    EAR99
  • Output Type:
    AC
  • Maximum Output Voltage:
    250(RMS) V
  • Maximum Output Current:
    10(RMS) A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    57.2 x 44.5 x 24.1(Max) mm
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$164.42
5
$57.09
10
$49.92
25 +
$46.16
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
D2410-10
D2410-10
VIEW PRODUCT
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current