Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

F1892SD1200

SCR/Diode Power Module - Load Current: 90A - Circuit Type: SD - Operating Voltage 480VAC - Chassis Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
SCR/Diode Power Module - Load Current: 90A - Circuit Type: SD - Operating Voltage 480VAC - Chassis Mount
Search Keywords: F1892SD1200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: F1892SD1200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541300080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Operating Temperature: -40 to 125 °C
Maximum Gate Trigger Voltage: 3 V
Dimension: 91.9 x 20 x 29.9 mm
Maximum Gate Peak Inverse Voltage: 5 V
Mounting: Screw
Maximum Gate Trigger Current: 150 mA
Family: F1892SD1200
Pin Count: 7
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F1892SD1200 RoHS compliant?
Yes, F1892SD1200 is RoHS compliant.
What is the lead time for F1892SD1200?
The standard lead time for F1892SD1200 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
MOQ for out of Stock Qty:
2
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$222.75
2
$220.73
3
$219.11
4
$218.56
5 +
$207.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!