Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EL100D10-05

Sensata / Crydom

Solid State Relay - 4-8 VDC Control Voltage Range - 10 A Maximum Load Current - 3-100 VDC Operating Voltage Range - Standard Q ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay - 4-8 VDC Control Voltage Range - 10 A Maximum Load Current - 3-100 VDC Operating Voltage Range - Standard Quick Connect - Panel Mount.
Search Keywords: EL100D1005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    EL100D10-05
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Output Type:
    DC
  • Maximum Output Voltage:
    100 V
  • Maximum Output Current:
    10 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    8 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    30 x 21.1 x 14.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Can Ship immediately
16 Weeks can ship 11/15/24
ADD TO CART
Qty
Unit Price
1
€50.429
5
€46.175
20
€44.342
40
€43.332
60
€42.323
100
€41.076
260 +
€40.870
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5