Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Solid-State Relay - Control Voltage 3.5-32 VDC - Max Input Current 15 mA - Output 1-200 VDC - Max Load Current 40 A - 4 Pins - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid-State Relay - Control Voltage 3.5-32 VDC - Max Input Current 15 mA - Output 1-200 VDC - Max Load Current 40 A - 4 Pins - 1 Form A - Screw Termination
Search Keywords: D2D40
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    D2D40
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Output Type:
    DC
  • Maximum Output Voltage:
    100 V
  • Maximum Output Current:
    40 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    45.7 x 58.4 x 23 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 123
Can Ship immediately
8 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
1
€104.936
5
€103.299
10
€102.784
20
€102.269
40
€101.764
80
€101.249
260 +
€100.744
Click for Quote
Log in to unlock special pricing
Older Equivalent
D2D40L
D2D40L
VIEW PRODUCT
Solid-State Relay - Control Voltage 3.5-32 VDC - Max Input Curre
CUSTOMERS ALSO BOUGHT
5