Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
D24110PG by Sensata / Crydom
Image is representational - see mfr. specs
Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 110 A - 4 Pins - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 110 A - 4 Pins - 1 Form A - Screw Termination - LED Input Status
Search Keywords: D24110PG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    D24110PG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
MOQ for out of Stock Qty:
5
22 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
1
€181.698
5
€178.974
10
€110.136
15
€87.194
20 +
€85.446
Click for Quote
Log in to unlock special pricing