Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Solid State Relay - 3.5-32 VDC Control - 60 A Max Load - 100 VDC Operating - Mosfet Output - Screws And Clamps Termination - P ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay - 3.5-32 VDC Control - 60 A Max Load - 100 VDC Operating - Mosfet Output - Screws And Clamps Termination - Panel Mount.
Search Keywords: D1D60
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    D1D60
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Output Type:
    DC
  • Maximum Output Voltage:
    100 V
  • Maximum Output Current:
    60 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    58.4 x 45.7 x 22.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Can Ship immediately
8 Weeks can ship 9/20/24
ADD TO CART
Qty
Unit Price
1
€145.786
5
€143.644
10
€142.923
20
€142.212
40
€141.501
80
€140.791
260 +
€140.090
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5