Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
D1D20 by Sensata / Crydom
Image is representational - see mfr. specs
Sensata / Crydom

Solid State Relay - 3.5-32 VDC Control - 20 A Max Load - 100 VDC Operating - Mosfet Output - Screws And Clamps Termination - P ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay - 3.5-32 VDC Control - 20 A Max Load - 100 VDC Operating - Mosfet Output - Screws And Clamps Termination - Panel Mount.
Search Keywords: D1D20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    D1D20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Output Type:
    DC
  • Maximum Output Voltage:
    100 V
  • Maximum Output Current:
    20 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    45.7 x 58.4 x 23 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
8 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
1
€79.435
5
€78.260
10
€76.814
20
€74.745
40
€73.736
80
€72.779
260 +
€71.812
Click for Quote
Log in to unlock special pricing
Older Equivalent
D1D20L
D1D20L
VIEW PRODUCT
Solid State Relay - 3.5-32 VDC Control - 20 A Max Load - 100 VDC
CUSTOMERS ALSO BOUGHT
5