Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
B653-2 by Sensata / Crydom
Image is representational - see mfr. specs
Sensata / Crydom

SCR Module 800V 600A 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
SCR Module 800V 600A 4-Pin
Search Keywords: B6532
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    B653-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • COO:
    MX
  • ECCN:
    EAR99
  • Packaging:
    N/A
  • Maximum Gate Trigger Current:
    80 mA
  • Dimension:
    63.5 x 31.7 x 19.7 mm
  • Operating Temperature:
    -40 to 125 °C
  • Maximum Gate Trigger Voltage:
    3 V
  • Mounting:
    Screw
  • Maximum Gate Peak Inverse Voltage:
    5 V
  • Family:
    B653
  • Maximum Holding Current:
    N/A
  • Operating Junction Temperature:
    -40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
MOQ for out of Stock Qty:
5
28 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
€81.026
5
€79.810
10
€59.852
15
€55.869
20 +
€54.746
Click for Quote
Log in to unlock special pricing