Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
B512SE-2T by Sensata / Crydom
Image is representational - see mfr. specs
Sensata / Crydom

THYRISTOR MODULE - Power Module 25A 240VAC no barr.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
EACH Packaging
Certificate of Compliance Guarantee
Description +
THYRISTOR MODULE - Power Module 25A 240VAC no barr.
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    B512SE-2T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • COO:
    MX
  • ECCN:
    EAR99
  • Family:
    B512
  • Packaging:
    N/A
  • Maximum Gate Trigger Voltage:
    2.5 V
  • Maximum Gate Peak Inverse Voltage:
    5 V
  • Mounting:
    Screw
  • Dimension:
    63.5 x 31.7 x 14 mm
  • Operating Temperature:
    -40 to 125 °C
  • Maximum Gate Trigger Current:
    60 mA
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$57.70
5
$52.14
10
$49.73
25
$47.53
50
$45.51
100
$44.25
250 +
$43.59
Click for Quote
Log in to unlock special pricing