Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
A2440 by Sensata / Crydom
Image is representational - see mfr. specs
Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/40A,90-280VAC,ZC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/40A,90-280VAC,ZC
Search Keywords: A2440
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    A2440
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    40(RMS) A
  • Output Device:
    SCR
  • Input Type:
    AC
  • Input Voltage:
    280(RMS) V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    58.4 x 45.7 x 23 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
8 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
1
$58.50
5
$57.64
10
$56.57
40
$55.04
80
$54.29
120
$52.89
280 +
$52.62
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5