Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3RHP6040G by Sensata / Crydom
Image is representational - see mfr. specs
Sensata / Crydom

Electromechanical Relay 240VAC 40A 3PST-NO (97.41x63.63x107.16)mm Flange Control Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 240VAC 40A 3PST-NO (97.41x63.63x107.16)mm Flange Control Relay
Search Keywords: 3RHP6040G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    3RHP6040G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    240 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    3PST-NO
  • Maximum Current Rating:
    40 A
  • Mounting:
    Flange Mount
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    -20 to 65 °C
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€188.427
3
€182.146
5
€172.650
10
€156.302
25 +
€150.218
Click for Quote
Log in to unlock special pricing