- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- X0230914
X0230914
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Dummy Roller Lever Solder 6A 250VAC 250VDC 372.85VA Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Dummy Roller Lever Solder 6A 250VAC 250VDC 372.85VA Screw Mount
Search Keywords: X0230914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:X0230914
-
Alias/AKA:831810C2.FL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1104
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
276
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
276
$8.140
552
$6.192
828
$4.357
1,104 +
$4.270
Click for Quote
Log in
to unlock special pricing