- Home ›
- All Products›
- X0230784
X0230784
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Flat Lever Solder 6A 250VAC 250VDC 372.85VA Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Flat Lever Solder 6A 250VAC 250VDC 372.85VA Screw Mount
Search Keywords: X0230784
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:X0230784
-
Alias/AKA:831810C2.BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1104
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
276
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
276
$8.060
552
$6.120
828
$4.307
1,104 +
$4.221
Click for Quote
Log in
to unlock special pricing