- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- X0210842
X0210842
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder Lug 10A 250VAC 250VDC Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder Lug 10A 250VAC 250VDC Screw Mount
Search Keywords: X0210842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:X0210842
-
Alias/AKA:831700C2.EL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500700
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1104
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
276
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
276
$4.41
552
$4.37
828
$3.08
1,104 +
$3.02
Click for Quote
Log in
to unlock special pricing