- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- SAS10S220AD
SAS10S220AD
Crouzet Control
Timer Instrument 24VAC/24VDC 110VAC/110VDC Relay/Solid State Output
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Timer Instrument 24VAC/24VDC 110VAC/110VDC Relay/Solid State Output
Search Keywords: SAS10S220AD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:SAS10S220AD
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490099
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:N/A
-
Termination Style:N/A
-
Time Range:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
16 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
5
$59.46
10
$44.59
15
$41.62
20 +
$40.79
Click for Quote
Log in
to unlock special pricing