help desk software
Image is representational - see mfr. specs

Conn Relay Socket SKT 11 POS Screw ST

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Relay Socket SKT 11 POS Screw ST
Search Keywords: S11
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    S11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Relay Socket
  • Body Orientation:
    Straight
  • Mounting:
    T DIN Rail
  • Gender:
    SKT
  • Pitch:
    N/A
  • Number of Contacts:
    11
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in You may purchase all in-stock quantity of 5
Minimum Order:
15
Available in less than min:
5
ADD TO CART
Price (USD)
Qty
Unit Price
1
$9.064
15
$8.240
45
$7.910
200
$7.590
450
$7.280
1,400 +
$7.000
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments