- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- QCS20S220AL
QCS20S220AL
Crouzet Control
QCS Series - Delay On Brake Electronic Timer - 220 VAC/VDC - 20s
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
QCS Series - Delay On Brake Electronic Timer - 220 VAC/VDC - 20s
Search Keywords: QCS20S220AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:QCS20S220AL
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490099
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$43.53
5
$39.13
10
$38.04
30
$31.35
50
$29.76
100
$26.28
250 +
$25.63
Click for Quote
Log in
to unlock special pricing