- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- QCS20M110AL
QCS20M110AL
Crouzet Control
Delay on Break - Solid State Timer - 20 Minutes - 1A - 110 VAC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Delay on Break - Solid State Timer - 20 Minutes - 1A - 110 VAC
Search Keywords: QCS20M110AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:QCS20M110AL
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490099
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$85.50
5
$60.35
10
$54.10
30
$51.25
50
$51.00
100
$50.74
250 +
$50.49
Click for Quote
Log in
to unlock special pricing