- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- PWRA220A
Crouzet Control
PWRA220A
Electromechanical Relay 220VAC 10A SPDT (50x45x74.5)mm Socket Phase Control Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouzet Control |
| Part No: | PWRA220A |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490099 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Phase Control Relay |
| AC Coil Voltage: | 220 V |
| Dimension: | 50 x 45 x 74.5 mm |
| Operating Temperature: | -10 to 60 °C |
| Termination Style: | 8-Pin Circular Plug |
| Contact Arrangement: | SPDT |
| Contact Form: | 1 Form C |
| Maximum Current Rating: | 10 A |
| Mounting: | Socket |
-
This product is discontinued, but still in stock.